ECJ-3YB1A335K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.040
Unit Price: kr.2.54000
Datasheet

Direct


KEMET
In Stock: 3.835
Unit Price: kr.7.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 36.158
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 6.421
Unit Price: kr.7.48000
Datasheet

Upgrade


KEMET
In Stock: 2.957
Unit Price: kr.5.52000
Datasheet

Upgrade


KEMET
In Stock: 11.847
Unit Price: kr.7.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.20551
Datasheet

Upgrade


TDK
In Stock: 2.858
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 4.049
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 2.924
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 7.123
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 35.680
Unit Price: kr.6.40000
Datasheet

Upgrade


TDK
In Stock: 3.454
Unit Price: kr.5.77000
Datasheet
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1A335K

DigiKey Part Number
PCC1869TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1A335K
Description
CAP CER 3.3UF 10V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes