ECA-2VHG101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 246
Unit Price: kr.40.70000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.8.06420
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.7.86870
Datasheet

Upgrade


Nichicon
In Stock: 2.132
Unit Price: kr.21.80000
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG18 SERIES

ECA-2VHG101

DigiKey Part Number
10-ECA-2VHG101-ND
Manufacturer
Manufacturer Product Number
ECA-2VHG101
Description
CAP ALUM 100UF 20% 350V RADIAL
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
EDA/CAD Models
ECA-2VHG101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
562.5 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes