
EKMQ351ELL101MMN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ351ELL101MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ351ELL101MMN3S |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ351ELL101MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 562.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G101MHD6 | Nichicon | 1.555 | 493-5465-ND | kr.21.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.13000 | kr.40.13 |
| 10 | kr.27.92800 | kr.279.28 |
| 50 | kr.22.87600 | kr.1,143.80 |
| 250 | kr.19.58376 | kr.4,895.94 |
| 500 | kr.18.54856 | kr.9,274.28 |
| 1.000 | kr.17.68911 | kr.17,689.11 |
| 2.500 | kr.16.77298 | kr.41,932.45 |
| Unit Price without VAT: | kr.40.13000 |
|---|---|
| Unit Price with VAT: | kr.50.16250 |

