DZ3S062D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.400
Unit Price: kr.5.79000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.2 V 150 mW SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3S062D0L

DigiKey Part Number
DZ3S062D0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3S062D0L
Description
DIODE ZENER ARRAY 6.2V SSMINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 150 mW SSMini3-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ3S062D0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
-
Power - Max
150 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.26600kr.1,596.00
9.000kr.0.25192kr.2,267.28
15.000kr.0.23596kr.3,539.40
21.000kr.0.22645kr.4,755.45
30.000kr.0.21716kr.6,514.80
75.000kr.0.19661kr.14,745.75
150.000kr.0.18727kr.28,090.50
Unit Price without VAT:kr.0.26600
Unit Price with VAT:kr.0.33250