
STZ6.2NFHT146 | |
|---|---|
DigiKey Part Number | STZ6.2NFHT146TR-ND - Tape & Reel (TR) STZ6.2NFHT146CT-ND - Cut Tape (CT) STZ6.2NFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.2NFHT146 |
Description | DIODE ZENER ARRAY 6.11V SMD3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.11 V 200 mW ±4.83% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.2NFHT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.11 V | |
Tolerance | ±4.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09366 | kr.3,280.98 |
| 6.000 | kr.1.00142 | kr.6,008.52 |
| 9.000 | kr.0.95442 | kr.8,589.78 |
| 15.000 | kr.0.90160 | kr.13,524.00 |
| 21.000 | kr.0.87032 | kr.18,276.72 |
| 30.000 | kr.0.83993 | kr.25,197.90 |
| 75.000 | kr.0.82786 | kr.62,089.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

