Similar
Similar
Similar

DZ2W05600L | |
|---|---|
DigiKey Part Number | DZ2W05600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W05600L |
Description | DIODE ZENER 5.6V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W05600L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91409 | kr.2,742.27 |
| 6.000 | kr.0.84331 | kr.5,059.86 |
| 9.000 | kr.0.80699 | kr.7,262.91 |
| 15.000 | kr.0.76601 | kr.11,490.15 |
| 21.000 | kr.0.74829 | kr.15,714.09 |
| Unit Price without VAT: | kr.0.91409 |
|---|---|
| Unit Price with VAT: | kr.1.14261 |


