
KDZVTFTR5.6B | |
|---|---|
DigiKey Part Number | KDZVTFTR5.6BTR-ND - Tape & Reel (TR) KDZVTFTR5.6BCT-ND - Cut Tape (CT) KDZVTFTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR5.6B |
Description | DIODE ZENER 5.95V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.95 V 1 W ±6.25% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR5.6B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.25% | Supplier Device Package PMDU |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.57700 | kr.25.77 |
| 100 | kr.1.64540 | kr.164.54 |
| 500 | kr.1.24290 | kr.621.45 |
| 1.000 | kr.1.11297 | kr.1,112.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94778 | kr.2,843.34 |
| 6.000 | kr.0.86453 | kr.5,187.18 |
| 9.000 | kr.0.82210 | kr.7,398.90 |
| 15.000 | kr.0.77440 | kr.11,616.00 |
| 21.000 | kr.0.74617 | kr.15,669.57 |
| 30.000 | kr.0.71872 | kr.21,561.60 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

