Similar
Similar
Similar
Similar
Similar



DZ2J06800L | |
|---|---|
DigiKey Part Number | DZ2J06800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J06800L |
Description | DIODE ZENER 6.8V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J06800L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53340 | kr.1,600.20 |
| 6.000 | kr.0.48804 | kr.2,928.24 |
| 9.000 | kr.0.46474 | kr.4,182.66 |
| 15.000 | kr.0.43838 | kr.6,575.70 |
| 21.000 | kr.0.42269 | kr.8,876.49 |
| 30.000 | kr.0.40739 | kr.12,221.70 |
| 75.000 | kr.0.39120 | kr.29,340.00 |
| Unit Price without VAT: | kr.0.53340 |
|---|---|
| Unit Price with VAT: | kr.0.66675 |





