Zener Diode 6.8 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-176.8B

DigiKey Part Number
UDZVTE-176.8BTR-ND - Tape & Reel (TR)
UDZVTE-176.8BCT-ND - Cut Tape (CT)
UDZVTE-176.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-176.8B
Description
DIODE ZENER 6.8V 200MW UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-176.8B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
UMD2
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.90400kr.9.04
100kr.0.55960kr.55.96
500kr.0.40896kr.204.48
1.000kr.0.36005kr.360.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29766kr.892.98
6.000kr.0.26613kr.1,596.78
9.000kr.0.25004kr.2,250.36
15.000kr.0.23194kr.3,479.10
21.000kr.0.22120kr.4,645.20
30.000kr.0.21077kr.6,323.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750