DZ2J051M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 13.746
Unit Price: kr.0.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 367.719
Unit Price: kr.1.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 53
Unit Price: kr.1.41000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.329
Unit Price: kr.1.03000
Datasheet
Zener Diode 5.1 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J051M0L

DigiKey Part Number
DZ2J051M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J051M0L
Description
DIODE ZENER 5.1V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J051M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.15839kr.1,425.51
15.000kr.0.14760kr.2,214.00
21.000kr.0.14116kr.2,964.36
30.000kr.0.13486kr.4,045.80
75.000kr.0.12091kr.9,068.25
150.000kr.0.11219kr.16,828.50
300.000kr.0.10610kr.31,830.00
Unit Price without VAT:kr.0.15839
Unit Price with VAT:kr.0.19799