Zener Diode 5.09 V 200 mW ±2.16% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-175.1B

DigiKey Part Number
UDZVFHTE-175.1BTR-ND - Tape & Reel (TR)
UDZVFHTE-175.1BCT-ND - Cut Tape (CT)
UDZVFHTE-175.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-175.1B
Description
DIODE ZENER 5.09V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.09 V 200 mW ±2.16% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-175.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.16%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.06500kr.10.65
100kr.0.66380kr.66.38
500kr.0.48754kr.243.77
1.000kr.0.43036kr.430.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35743kr.1,072.29
6.000kr.0.32060kr.1,923.60
9.000kr.0.30181kr.2,716.29
15.000kr.0.28068kr.4,210.20
21.000kr.0.26815kr.5,631.15
30.000kr.0.25598kr.7,679.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500