Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

| DSC7004R0L | |
|---|---|
| DigiKey Part Number | DSC7004R0LTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DSC7004R0L | 
| Description | TRANS NPN 50V 2A MINIP3-F2-B | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DSC7004R0L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 2 A | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 2V | |
| Power - Max | 1 W | |
| Frequency - Transition | 120MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | MiniP3-F2-B | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.62848 | kr.1,628.48 | 
| 2.000 | kr.1.49690 | kr.2,993.80 | 
| 3.000 | kr.1.42933 | kr.4,287.99 | 
| 5.000 | kr.1.35302 | kr.6,765.10 | 
| 7.000 | kr.1.30764 | kr.9,153.48 | 
| 10.000 | kr.1.27200 | kr.12,720.00 | 
| Unit Price without VAT: | kr.1.62848 | 
|---|---|
| Unit Price with VAT: | kr.2.03560 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark