DSC700400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.1.62848
Datasheet

Similar


onsemi
In Stock: 1.348
Unit Price: kr.5.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.038
Unit Price: kr.4.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.4.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.100
Unit Price: kr.5.82000
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC700400L

DigiKey Part Number
DSC700400LTR-ND - Tape & Reel (TR)
DSC700400LCT-ND - Cut Tape (CT)
DSC700400LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC700400L
Description
TRANS NPN 50V 2A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC700400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.62848kr.1,628.48
2.000kr.1.49690kr.2,993.80
3.000kr.1.42933kr.4,287.99
5.000kr.1.35302kr.6,765.10
7.000kr.1.30764kr.9,153.48
10.000kr.1.27200kr.12,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250