DSC700300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: kr.4.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 478
Unit Price: kr.5.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.3.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.93427
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.02000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC700300L

DigiKey Part Number
DSC700300LTR-ND - Tape & Reel (TR)
DSC700300LCT-ND - Cut Tape (CT)
DSC700300LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC700300L
Description
TRANS NPN 50V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC700300L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23038kr.1,230.38
2.000kr.1.12596kr.2,251.92
3.000kr.1.07233kr.3,216.99
5.000kr.1.01168kr.5,058.40
7.000kr.0.97559kr.6,829.13
10.000kr.0.94037kr.9,403.70
25.000kr.0.90502kr.22,625.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750