Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX5416TA | |
|---|---|
DigiKey Part Number | BCX5416TATR-ND - Tape & Reel (TR) BCX5416TACT-ND - Cut Tape (CT) BCX5416TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5416TA |
Description | TRANS NPN 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54-16,115 | Nexperia USA Inc. | 0 | 1727-4913-1-ND | kr.0.00000 | Direct |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | kr.3.04000 | Similar |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-6210-1-ND | kr.0.00000 | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-2641-1-ND | kr.0.00000 | Similar |
| BCX5410E6327 | Infineon Technologies | 0 | BCX5410INCT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13420 | kr.113.42 |
| 500 | kr.0.84690 | kr.423.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75402 | kr.754.02 |
| 2.000 | kr.0.67572 | kr.1,351.44 |
| 3.000 | kr.0.63578 | kr.1,907.34 |
| 5.000 | kr.0.59085 | kr.2,954.25 |
| 7.000 | kr.0.56423 | kr.3,949.61 |
| 10.000 | kr.0.53834 | kr.5,383.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |








