DSA2002R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 297
Unit Price: kr.1.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.510
Unit Price: kr.1.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: kr.1.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.835
Unit Price: kr.1.92000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.342
Unit Price: kr.1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.792
Unit Price: kr.3.33000
Datasheet

Similar


onsemi
In Stock: 7.581
Unit Price: kr.3.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.70108
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.19272
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17.867
Unit Price: kr.1.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 191.143
Unit Price: kr.1.22000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2002R0L

DigiKey Part Number
DSA2002R0LTR-ND - Tape & Reel (TR)
DSA2002R0LCT-ND - Cut Tape (CT)
DSA2002R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA2002R0L
Description
TRANS PNP 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSA2002R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.73259kr.2,197.77
6.000kr.0.67358kr.4,041.48
9.000kr.0.64329kr.5,789.61
15.000kr.0.60908kr.9,136.20
21.000kr.0.58873kr.12,363.33
30.000kr.0.57440kr.17,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250