Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA200200L | |
|---|---|
DigiKey Part Number | DSA200200LTR-ND - Tape & Reel (TR) DSA200200LCT-ND - Cut Tape (CT) DSA200200LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA200200L |
Description | TRANS PNP 50V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA200200L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G3-B-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73602 | kr.2,208.06 |
| 6.000 | kr.0.67674 | kr.4,060.44 |
| 9.000 | kr.0.64631 | kr.5,816.79 |
| 15.000 | kr.0.61193 | kr.9,178.95 |
| 21.000 | kr.0.59149 | kr.12,421.29 |
| 30.000 | kr.0.57709 | kr.17,312.70 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |








