Upgrade
Upgrade
Upgrade
Similar
Similar

DRC2543E0L | |
|---|---|
DigiKey Part Number | DRC2543E0LTR-ND - Tape & Reel (TR) DRC2543E0LCT-ND - Cut Tape (CT) DRC2543E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2543E0L |
Description | TRANS PREBIAS NPN 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2543E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96194 | kr.2,885.82 |
| 6.000 | kr.0.88822 | kr.5,329.32 |
| 9.000 | kr.0.85042 | kr.7,653.78 |
| 15.000 | kr.0.80776 | kr.12,116.40 |
| 21.000 | kr.0.79600 | kr.16,716.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |





