
PDTD143ETR | |
|---|---|
DigiKey Part Number | 1727-8166-2-ND - Tape & Reel (TR) 1727-8166-1-ND - Cut Tape (CT) 1727-8166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD143ETR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD143ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.91900 | kr.45.95 |
| 100 | kr.0.80000 | kr.80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43140 | kr.1,294.20 |
| 6.000 | kr.0.38716 | kr.2,322.96 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |






