DMG563H50R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 820
Unit Price: kr.2.37000
Datasheet
SMINI-5DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG563H50R

DigiKey Part Number
DMG563H50RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG563H50R
Description
TRANS PREBIAS 1NPN 1PNP SMINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B
EDA/CAD Models
DMG563H50R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
SMini5-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76804kr.2,304.12
6.000kr.0.70671kr.4,240.26
9.000kr.0.67522kr.6,076.98
15.000kr.0.63966kr.9,594.90
21.000kr.0.61852kr.12,988.92
30.000kr.0.60800kr.18,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76804
Unit Price with VAT:kr.0.96005