UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMD4NTR

DigiKey Part Number
846-UMD4NTR-ND - Tape & Reel (TR)
846-UMD4NCT-ND - Cut Tape (CT)
846-UMD4NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMD4NTR
Description
TRANS PREBIAS 1NPN 1PNP 50V UMT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW, 120mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMD4NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms, 10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA / 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW, 120mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91520kr.91.52
500kr.0.67980kr.339.90
1.000kr.0.60358kr.603.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50660kr.1,519.80
6.000kr.0.45766kr.2,745.96
9.000kr.0.43271kr.3,894.39
15.000kr.0.40465kr.6,069.75
21.000kr.0.38804kr.8,148.84
30.000kr.0.37188kr.11,156.40
75.000kr.0.33641kr.25,230.75
150.000kr.0.32000kr.48,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250