Similar

DMG504010R | |
|---|---|
DigiKey Part Number | DMG504010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG504010R |
Description | TRANS NPN/PNP 50V 0.1A SMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG504010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65432 | kr.1,962.96 |
| 6.000 | kr.0.60052 | kr.3,603.12 |
| 9.000 | kr.0.57290 | kr.5,156.10 |
| 15.000 | kr.0.54168 | kr.8,125.20 |
| 21.000 | kr.0.52311 | kr.10,985.31 |
| 30.000 | kr.0.50500 | kr.15,150.00 |
| 75.000 | kr.0.50074 | kr.37,555.50 |
| Unit Price without VAT: | kr.0.65432 |
|---|---|
| Unit Price with VAT: | kr.0.81790 |


