DME20B010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.795
Unit Price: kr.3.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.392
Unit Price: kr.3.09000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary Darlington 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME20B010R

DigiKey Part Number
DME20B010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DME20B010R
Description
TRANS NPN/PNP DARL 50V MINI5-G3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary Darlington 50V 100mA 150MHz 300mW Surface Mount Mini5-G3-B
EDA/CAD Models
DME20B010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP Complementary Darlington
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Mini5-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58680kr.1,760.40
6.000kr.0.53765kr.3,225.90
9.000kr.0.51239kr.4,611.51
15.000kr.0.48385kr.7,257.75
21.000kr.0.46687kr.9,804.27
30.000kr.0.45030kr.13,509.00
75.000kr.0.43885kr.32,913.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.58680
Unit Price with VAT:kr.0.73350