
DMC261030R | |
|---|---|
DigiKey Part Number | DMC261030RTR-ND - Tape & Reel (TR) DMC261030RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC261030R |
Description | TRANS PREBIAS 2NPN 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC261030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68399 | kr.2,051.97 |
| 6.000 | kr.0.62824 | kr.3,769.44 |
| 9.000 | kr.0.59960 | kr.5,396.40 |
| 15.000 | kr.0.56726 | kr.8,508.90 |
| 21.000 | kr.0.54801 | kr.11,508.21 |
| 30.000 | kr.0.52925 | kr.15,877.50 |
| 75.000 | kr.0.52880 | kr.39,660.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |




