RN1509(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.270
Unit Price: kr.0.52000
Datasheet
HN4B102J(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1509(TE85L,F)

DigiKey Part Number
RN1509(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1509(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SMV
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV
EDA/CAD Models
RN1509(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51089kr.1,532.67
6.000kr.0.46185kr.2,771.10
9.000kr.0.43684kr.3,931.56
15.000kr.0.40873kr.6,130.95
21.000kr.0.39207kr.8,233.47
30.000kr.0.37588kr.11,276.40
75.000kr.0.34035kr.25,526.25
150.000kr.0.33600kr.50,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.51089
Unit Price with VAT:kr.0.63861