Similar

DMA561030R | |
|---|---|
DigiKey Part Number | DMA561030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA561030R |
Description | TRANS PREBIAS 2PNP SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B |
EDA/CAD Models | DMA561030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77164 | kr.2,314.92 |
| 6.000 | kr.0.71002 | kr.4,260.12 |
| 9.000 | kr.0.67839 | kr.6,105.51 |
| 15.000 | kr.0.64266 | kr.9,639.90 |
| 21.000 | kr.0.62142 | kr.13,049.82 |
| 30.000 | kr.0.61085 | kr.18,325.50 |
| Unit Price without VAT: | kr.0.77164 |
|---|---|
| Unit Price with VAT: | kr.0.96455 |



