DMA264030R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.82170
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.1.92000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA264030R

DigiKey Part Number
DMA264030RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA264030R
Description
TRANS PREBIAS 2PNP 50V MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
EDA/CAD Models
DMA264030R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68399kr.2,051.97
6.000kr.0.62824kr.3,769.44
9.000kr.0.59960kr.5,396.40
15.000kr.0.56726kr.8,508.90
21.000kr.0.54801kr.11,508.21
30.000kr.0.52925kr.15,877.50
75.000kr.0.52880kr.39,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.68399
Unit Price with VAT:kr.0.85499