
DMA206010R | |
---|---|
DigiKey Part Number | DMA206010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA206010R |
Description | TRANS 2PNP 50V 100MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA206010R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.64175 | kr.1,925.25 |
6.000 | kr.0.58884 | kr.3,533.04 |
9.000 | kr.0.56168 | kr.5,055.12 |
15.000 | kr.0.53098 | kr.7,964.70 |
21.000 | kr.0.51272 | kr.10,767.12 |
30.000 | kr.0.49491 | kr.14,847.30 |
75.000 | kr.0.48960 | kr.36,720.00 |
Unit Price without VAT: | kr.0.64175 |
---|---|
Unit Price with VAT: | kr.0.80219 |