
DB3X316N0L | |
---|---|
DigiKey Part Number | DB3X316N0LTR-ND - Tape & Reel (TR) DB3X316N0LCT-ND - Cut Tape (CT) DB3X316N0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X316N0L |
Description | DIODE ARR SCHOTT 30V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X316N0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.28777 | kr.1,726.62 |
9.000 | kr.0.27273 | kr.2,454.57 |
15.000 | kr.0.25569 | kr.3,835.35 |
21.000 | kr.0.24554 | kr.5,156.34 |
30.000 | kr.0.23563 | kr.7,068.90 |
75.000 | kr.0.21371 | kr.16,028.25 |
150.000 | kr.0.20640 | kr.30,960.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |