Diode Array 1 Pair Common Cathode 40 V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB425DFHT146

DigiKey Part Number
RB425DFHT146TR-ND - Tape & Reel (TR)
RB425DFHT146CT-ND - Cut Tape (CT)
RB425DFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB425DFHT146
Description
DIODE ARRAY SCHOTT 40V 50MA SMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RB425DFHT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
50mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.84800kr.28.48
100kr.1.86730kr.186.73
500kr.1.42078kr.710.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09366kr.3,280.98
6.000kr.1.00142kr.6,008.52
9.000kr.0.95442kr.8,589.78
15.000kr.0.90160kr.13,524.00
21.000kr.0.87032kr.18,276.72
30.000kr.0.83993kr.25,197.90
75.000kr.0.82786kr.62,089.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250