DB2J20100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.589
Unit Price: kr.2.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 69.297
Unit Price: kr.1.80000
Datasheet
Diode 20 V 500mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J20100L

DigiKey Part Number
DB2J20100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J20100L
Description
DIODE SCHOTT 20V 500MA SMINI2F5B
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J20100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4.3 ns
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
12pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.33166kr.1,989.96
9.000kr.0.31471kr.2,832.39
15.000kr.0.29553kr.4,432.95
21.000kr.0.28410kr.5,966.10
30.000kr.0.27293kr.8,187.90
75.000kr.0.24827kr.18,620.25
150.000kr.0.24514kr.36,771.00
Unit Price without VAT:kr.0.33166
Unit Price with VAT:kr.0.41458