
DB2440200L | |
|---|---|
DigiKey Part Number | DB2440200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2440200L |
Description | DIODE SCHOTTKY 40V 2A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87367 | kr.2,621.01 |
| 6.000 | kr.0.80544 | kr.4,832.64 |
| 9.000 | kr.0.77044 | kr.6,933.96 |
| 15.000 | kr.0.73092 | kr.10,963.80 |
| 21.000 | kr.0.70891 | kr.14,887.11 |
| Unit Price without VAT: | kr.0.87367 |
|---|---|
| Unit Price with VAT: | kr.1.09209 |

