Diode 40 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM40ATFTR

DigiKey Part Number
RBR2LAM40ATFTR-ND - Tape & Reel (TR)
RBR2LAM40ATFCT-ND - Cut Tape (CT)
RBR2LAM40ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM40ATFTR
Description
DIODE SCHOTTKY 40V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM40ATFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.2.19300kr.21.93
100kr.1.48400kr.148.40
500kr.1.12010kr.560.05
1.000kr.1.00257kr.1,002.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78581kr.2,357.43
6.000kr.0.70087kr.4,205.22
9.000kr.0.69607kr.6,264.63
15.000kr.0.67347kr.10,102.05
21.000kr.0.61085kr.12,827.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750