DA3J101A0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.994
Unit Price: kr.1.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 303
Unit Price: kr.1.54000
Datasheet
Diode 80 V 100mA Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3J101A0L

DigiKey Part Number
DA3J101A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3J101A0L
Description
DIODE STD 80V 100MA SMINI3F2B
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SMini3-F2-B
EDA/CAD Models
DA3J101A0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini3-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.18235kr.1,641.15
15.000kr.0.17019kr.2,552.85
21.000kr.0.16293kr.3,421.53
30.000kr.0.15584kr.4,675.20
75.000kr.0.14013kr.10,509.75
150.000kr.0.13033kr.19,549.50
300.000kr.0.12619kr.37,857.00
Unit Price without VAT:kr.0.18235
Unit Price with VAT:kr.0.22794