Similar
Similar

DA2S00100L | |
|---|---|
DigiKey Part Number | P15181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2S00100L |
Description | DIODE STANDARD 40V SSMINI2-F5-B |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 40V 100 mA SSMini2-F5-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 850mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.27796 | kr.1,667.76 |
| 15.000 | kr.0.23626 | kr.3,543.90 |
| 30.000 | kr.0.22236 | kr.6,670.80 |
| 75.000 | kr.0.20847 | kr.15,635.25 |
| 150.000 | kr.0.18067 | kr.27,100.50 |
| Unit Price without VAT: | kr.0.27796 |
|---|---|
| Unit Price with VAT: | kr.0.34745 |


