
1SS390SMFHT2R | |
|---|---|
DigiKey Part Number | 846-1SS390SMFHT2RTR-ND - Tape & Reel (TR) 846-1SS390SMFHT2RCT-ND - Cut Tape (CT) 846-1SS390SMFHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS390SMFHT2R |
Description | RF DIODE PIN 35V EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.10000 | kr.11.00 |
| 100 | kr.0.92850 | kr.92.85 |
| 500 | kr.0.82304 | kr.411.52 |
| 1.000 | kr.0.76440 | kr.764.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.61046 | kr.4,883.68 |
| 16.000 | kr.0.57937 | kr.9,269.92 |
| 24.000 | kr.0.55319 | kr.13,276.56 |
| 40.000 | kr.0.55179 | kr.22,071.60 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

