270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPG270M

DigiKey Part Number
PCE5081TR-ND - Tape & Reel (TR)
PCE5081CT-ND - Cut Tape (CT)
PCE5081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPG270M
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPG270M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
5.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.8.50800kr.85.08
50kr.6.64180kr.332.09
100kr.6.05090kr.605.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.94254kr.2,471.27
1.000kr.4.62858kr.4,628.58
1.500kr.4.47017kr.6,705.26
2.500kr.4.29362kr.10,734.05
3.500kr.4.18987kr.14,664.55
5.000kr.4.08967kr.20,448.35
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000