12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-12.000-8-1520-R

DigiKey Part Number
3997-C3E-12.000-8-1520-RTR-ND - Tape & Reel (TR)
3997-C3E-12.000-8-1520-RCT-ND - Cut Tape (CT)
3997-C3E-12.000-8-1520-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-12.000-8-1520-R
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-12.000-8-1520-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.59000kr.2.59
10kr.2.23100kr.22.31
25kr.2.11080kr.52.77
50kr.2.02360kr.101.18
100kr.1.94020kr.194.02
250kr.1.83484kr.458.71
500kr.1.75872kr.879.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.68599kr.1,685.99
2.000kr.1.61625kr.3,232.50
3.000kr.1.57680kr.4,730.40
5.000kr.1.52848kr.7,642.40
7.000kr.1.49747kr.10,482.29
10.000kr.1.46530kr.14,653.00
12.000kr.1.44912kr.17,389.44
24.000kr.1.38926kr.33,342.24
25.000kr.1.38582kr.34,645.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.59000
Unit Price with VAT:kr.3.23750