
16SVP180MX | |
|---|---|
DigiKey Part Number | P16461TR-ND - Tape & Reel (TR) P16461CT-ND - Cut Tape (CT) P16461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP180MX |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP180MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.04100 | kr.70.41 |
| 50 | kr.5.44740 | kr.272.37 |
| 100 | kr.4.94470 | kr.494.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.00448 | kr.2,002.24 |
| 1.000 | kr.3.73705 | kr.3,737.05 |
| 1.500 | kr.3.60204 | kr.5,403.06 |
| 2.500 | kr.3.45160 | kr.8,629.00 |
| 3.500 | kr.3.36318 | kr.11,771.13 |
| 5.000 | kr.3.27777 | kr.16,388.85 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |




