Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TX2SS-L2-5V-1-W | |
|---|---|
DigiKey Part Number | 255-TX2SS-L2-5V-1-W-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L2-5V-1-W |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 220VA | Coil Resistance 250 Ohms |
Coil Current 20 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-L2-5V-1-W | Panasonic Industry | 0 | 255-TX2SA-L2-5V-1-W-ND | kr.21.91586 | Parametric Equivalent |
| TX2SA-L2-5V-1-Y | Panasonic Industry | 0 | 255-TX2SA-L2-5V-1-Y-ND | kr.21.91586 | Parametric Equivalent |
| TX2SA-LT-5V-1-W | Panasonic Industry | 0 | 255-TX2SA-LT-5V-1-W-ND | kr.22.41660 | Parametric Equivalent |
| TX2SA-LT-5V-1-Y | Panasonic Industry | 0 | 255-TX2SA-LT-5V-1-Y-ND | kr.22.41660 | Parametric Equivalent |
| TX2SS-L2-5V-1-Y | Panasonic Industry | 0 | 255-TX2SS-L2-5V-1-Y-ND | kr.21.91586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.91586 | kr.10,957.93 |
| Unit Price without VAT: | kr.21.91586 |
|---|---|
| Unit Price with VAT: | kr.27.39483 |

