TX2SS-L2-5V-1-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.41660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.41660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.24.01466
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.24.01466
Datasheet
Image for TX2SS-L2-5V-1-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SS-L2-5V-1-Y

DigiKey Part Number
255-TX2SS-L2-5V-1-Y-ND
Manufacturer
Manufacturer Product Number
TX2SS-L2-5V-1-Y
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
220VA
Coil Resistance
250 Ohms
Coil Current
20 mA
Base Product Number
Coil Type
Latching, Dual Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-L2-5V-1-WPanasonic Industry0255-TX2SA-L2-5V-1-W-NDkr.21.91586Parametric Equivalent
TX2SA-L2-5V-1-YPanasonic Industry0255-TX2SA-L2-5V-1-Y-NDkr.21.91586Parametric Equivalent
TX2SA-LT-5V-1-WPanasonic Industry0255-TX2SA-LT-5V-1-W-NDkr.22.41660Parametric Equivalent
TX2SA-LT-5V-1-YPanasonic Industry0255-TX2SA-LT-5V-1-Y-NDkr.22.41660Parametric Equivalent
TX2SS-L2-5V-1-WPanasonic Industry0255-TX2SS-L2-5V-1-W-NDkr.21.91586Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.21.91586kr.10,957.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.91586
Unit Price with VAT:kr.27.39483