DK1A-L2-5V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 64
Unit Price: kr.66.06000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK1A-L2-5V

DigiKey Part Number
255-1598-ND
Manufacturer
Manufacturer Product Number
DK1A-L2-5V
Description
RELAY GEN PURPOSE SPST 10A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK1A-L2-5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
125 Ohms
Coil Current
40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK1A-L2-5V-FPanasonic Industry64255-2054-NDkr.66.06000Direct
Obsolete
This product is no longer manufactured. View Substitutes