




DK1A-L2-5V-F | |
|---|---|
DigiKey Part Number | 255-2054-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-L2-5V-F |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A-L2-5V-F Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.06000 | kr.66.06 |
| 10 | kr.58.86100 | kr.588.61 |
| 25 | kr.56.21040 | kr.1,405.26 |
| 50 | kr.54.28180 | kr.2,714.09 |
| 100 | kr.52.41850 | kr.5,241.85 |
| 250 | kr.50.05152 | kr.12,512.88 |
| 500 | kr.48.33084 | kr.24,165.42 |
| 1.000 | kr.46.66849 | kr.46,668.49 |
| Unit Price without VAT: | kr.66.06000 |
|---|---|
| Unit Price with VAT: | kr.82.57500 |


