

AXG254144A | |
|---|---|
DigiKey Part Number | 255-5154-ND |
Manufacturer | |
Manufacturer Product Number | AXG254144A |
Description | CONN HDR 54POS SMD GOLD |
Customer Reference | |
Detailed Description | 54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.81260 | kr.3,906.30 |
| Unit Price without VAT: | kr.7.81260 |
|---|---|
| Unit Price with VAT: | kr.9.76575 |





