AXG154144 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Electric Works
In Stock: 0
Unit Price: kr.6.64160
Datasheet

MFR Recommended


Panasonic Electric Works
In Stock: 0
Unit Price: kr.4.56000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG154144

DigiKey Part Number
AXG154144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG154144
Description
CONN SOCKET 54POS SMD GOLD
Customer Reference
Detailed Description
54 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG154144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Socket, Center Strip Contacts
Number of Positions
54
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.6.14683kr.92,202.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.14683
Unit Price with VAT:kr.7.68354