AQC1AD1-5VDC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 46
Unit Price: kr.223.36000
Datasheet
AQC1AD1-xxVDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AQC1AD1-xxVDC
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQC1AD1-5VDC

DigiKey Part Number
255-3762-ND
Manufacturer
Manufacturer Product Number
AQC1AD1-5VDC
Description
SSR RELAY SPST-NO 1A 3-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
4 ~ 6VDC
Voltage - Load
3 V ~ 60 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes