



DO061A | |
|---|---|
DigiKey Part Number | CC1060-ND |
Manufacturer | |
Manufacturer Product Number | DO061A |
Description | SSR RELAY SPST-NO 1A 3-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | DO061A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 9VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.36000 | kr.223.36 |
| 10 | kr.212.73600 | kr.2,127.36 |
| 50 | kr.203.07320 | kr.10,153.66 |
| 100 | kr.197.05660 | kr.19,705.66 |
| Unit Price without VAT: | kr.223.36000 |
|---|---|
| Unit Price with VAT: | kr.279.20000 |

