Parametric Equivalent

APT1211WAY | |
|---|---|
DigiKey Part Number | 255-5948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT1211WAY |
Description | OPTOISOLTR 5KV TRIAC 1CH 4DIP GW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | APT1211WAY Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 4-DIP Gull Wing |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1211A | Panasonic Industry | 889 | 255-1517-5-ND | kr.11.09000 | Parametric Equivalent |
| APT1211AX | Panasonic Industry | 0 | 255-5944-1-ND | kr.11.28000 | Parametric Equivalent |
| APT1211AZ | Panasonic Industry | 0 | APT1211AZ-ND | kr.5.40292 | Parametric Equivalent |
| APT1211WA | Panasonic Industry | 0 | 255-5947-ND | kr.6.84200 | Parametric Equivalent |
| APT1211WAW | Panasonic Industry | 0 | APT1211WAW-ND | kr.5.49702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93064 | kr.4,930.64 |
| 2.000 | kr.4.69382 | kr.9,387.64 |
| 3.000 | kr.4.63956 | kr.13,918.68 |
| Unit Price without VAT: | kr.4.93064 |
|---|---|
| Unit Price with VAT: | kr.6.16330 |


