SFH 5711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 5711-2/3-Z

DigiKey Part Number
475-SFH5711-2/3-ZTR-ND - Tape & Reel (TR)
475-SFH5711-2/3-ZCT-ND - Cut Tape (CT)
475-SFH5711-2/3-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 5711-2/3-Z
Description
SENSOR OPT 555NM AMBIENT 4 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 555nm Current 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 5711-2/3-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
555nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.54000kr.9.54
5kr.8.43600kr.42.18
10kr.8.03200kr.80.32
25kr.7.54160kr.188.54
50kr.7.21020kr.360.51
100kr.6.90620kr.690.62
500kr.6.29516kr.3,147.58
1.000kr.6.06771kr.6,067.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.85920kr.11,718.40
4.000kr.5.66800kr.22,672.00
6.000kr.5.56360kr.33,381.60
10.000kr.5.43933kr.54,393.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.54000
Unit Price with VAT:kr.11.92500