LW T67C-S2V1-5K8L-0-20-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 30.874
Unit Price: kr.1.59000
Datasheet
White LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW T67C-S2V1-5K8L-0-20-R18-Z

DigiKey Part Number
475-LWT67C-S2V1-5K8L-0-20-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW T67C-S2V1-5K8L-0-20-R18-Z
Description
LED WHITE DIFFUSED 2PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
2-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
3.20mm L x 2.80mm W
Lens Transparency
Diffused
Height (Max)
2.10mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DELPS2.RA-TIVH-FK0PM0-Z555-10-Sams-OSRAM USA INC.30.874475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-NDkr.1.59000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes